395-132-540-288

Heilind Number:EDA395-132-540-288
Manufacturer:EDAC
Manufacturer Number:395-132-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-540-288

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance board-to-board card edge connector. Designed for optimal efficiency, it features two rows with a total of 132 positions, ensuring seamless data transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic devices with this essential component for seamless connectivity.