395-132-541-207

Heilind Number:EDA395-132-541-207
Manufacturer:EDAC
Manufacturer Number:395-132-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-541-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for flawless data transmission, it features 132 positions spread across two rows, ensuring seamless and efficient connections. The black housing made of UL 94V-0 Thermoplastic Polyester guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for reliable and high-speed data transfer in your electronic projects.