395-132-542-808

Heilind Number:EDA395-132-542-808
Manufacturer:EDAC
Manufacturer Number:395-132-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-542-808

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 132 positions, ensuring efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contacts are composed of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.