395-132-555-212

Heilind Number:EDA395-132-555-212
Manufacturer:EDAC
Manufacturer Number:395-132-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-555-212

Detailed Description

Enhance your PCB connectivity with this advanced edge card connector. Designed for optimal performance, it features 132 positions across two rows, ensuring seamless signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your system with this high-quality component and experience superior connectivity.