395-132-555-512

Heilind Number:EDA395-132-555-512
Manufacturer:EDAC
Manufacturer Number:395-132-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-555-512

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a contact pitch of .1 inches, offering a total of 132 positions for seamless connectivity. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. The straight mount orientation and copper alloy contact material guarantee secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for efficient and dependable connectivity.