395-132-555-558

Heilind Number:EDA395-132-555-558
Manufacturer:EDAC
Manufacturer Number:395-132-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-555-558

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows and a total of 132 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial settings. Upgrade your connections with this high-quality, black-colored connector.