395-132-555-802

Heilind Number:EDA395-132-555-802
Manufacturer:EDAC
Manufacturer Number:395-132-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-555-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable functionality even in demanding environments. Featuring two rows and 132 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.