395-132-555-888

Heilind Number:EDA395-132-555-888
Manufacturer:EDAC
Manufacturer Number:395-132-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-555-888

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 132 positions, it offers ample space for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. With a pitch of .1 in and a row spacing of .2 in, this connector provides precise and stable connections. Its straight mount orientation further facilitates easy installation. Perfect for various electronic applications, it's a must-have component for any tech enthusiast.