395-132-556-212

Heilind Number:EDA395-132-556-212
Manufacturer:EDAC
Manufacturer Number:395-132-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-556-212

Detailed Description

Enhance connectivity within your electronic devices with this reliable Black Board-to-Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 132 positions each, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications requiring reliable data transmission. Trust in its quality and performance to optimize the functionality of your electronic systems.