395-132-556-558

Heilind Number:EDA395-132-556-558
Manufacturer:EDAC
Manufacturer Number:395-132-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-556-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 132 positions, it offers ample room for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.