395-132-559-507

Heilind Number:EDA395-132-559-507
Manufacturer:EDAC
Manufacturer Number:395-132-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-559-507

Detailed Description

Enhance your circuit board connections with our reliable Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-performance connectivity for your electronic devices. The right-angle mount orientation and 132 positions ensure versatility in your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and precision for seamless data transmission within your systems. Elevate your PCB designs with this essential component.