395-132-559-858

Heilind Number:EDA395-132-559-858
Manufacturer:EDAC
Manufacturer Number:395-132-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With 132 positions and a right-angle mount orientation, it facilitates efficient data transfer and component integration. The copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless PCB connectivity.