395-132-560-508

Heilind Number:EDA395-132-560-508
Manufacturer:EDAC
Manufacturer Number:395-132-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 132 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component, delivering both performance and reliability.