395-134-520-512

Heilind Number:EDA395-134-520-512
Manufacturer:EDAC
Manufacturer Number:395-134-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-520-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for efficient signal transmission, this connector features 134 positions in 2 rows, with a pitch of .1 inches. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Copper Alloy contacts offer optimal conductivity, while a straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our products for seamless and robust PCB connections.