395-134-521-201

Heilind Number:EDA395-134-521-201
Manufacturer:EDAC
Manufacturer Number:395-134-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-201

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high-quality UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Its black color adds a touch of sophistication, while the copper alloy contact material guarantees reliable performance. With two rows and a total of 134 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing allow for easy and precise alignment. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronics with this essential connector, perfect for various projects in the industrial, commercial, or DIY sector.