395-134-521-288

Heilind Number:EDA395-134-521-288
Manufacturer:EDAC
Manufacturer Number:395-134-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-288

Detailed Description

Enhance your circuit connections with our premium Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 134 gold-plated contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a compact pitch of .1 inches and two rows for efficient signal transmission, this connector offers precise connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB designs with this high-quality, straight mount connector.