395-134-521-502

Heilind Number:EDA395-134-521-502
Manufacturer:EDAC
Manufacturer Number:395-134-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-502

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, crafted for optimal performance. Designed with precision, this connector features 134 positions across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy, you can rely on excellent conductivity. The black color and straight mount orientation add to its sleek design, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, making it a must-have in your electronic setup.