395-134-521-807

Heilind Number:EDA395-134-521-807
Manufacturer:EDAC
Manufacturer Number:395-134-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a compact pitch of .1 inches and 134 positions spread across two rows, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity, while the wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Perfect for demanding electronic applications, this connector guarantees stable and secure connections. Elevate your PCB assembly with this essential component.