395-134-521-808

Heilind Number:EDA395-134-521-808
Manufacturer:EDAC
Manufacturer Number:395-134-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-808

Detailed Description

Effortlessly bridge connections on your PCB with our Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 134 positions for secure and efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Perfect for a variety of applications, this connector is a must-have for any electronic setup.