395-134-521-858

Heilind Number:EDA395-134-521-858
Manufacturer:EDAC
Manufacturer Number:395-134-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-521-858

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 134 positions with a pitch of .1 inches, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility and stability in various operating environments. Trust in our connector to enhance the efficiency and reliability of your electronic systems.