395-134-523-808

Heilind Number:EDA395-134-523-808
Manufacturer:EDAC
Manufacturer Number:395-134-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-523-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 134 positions across 2 rows, ensuring optimal performance for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy, facilitating reliable signal transmission. Operating in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-quality connector, a must-have for any PCB assembly.