395-134-525-808

Heilind Number:EDA395-134-525-808
Manufacturer:EDAC
Manufacturer Number:395-134-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-525-808

Detailed Description

Enhance connectivity and streamline your PCB design with our 395-134-525-808 Board To Board PCB Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector features two rows of 134 positions each, allowing for efficient data transfer. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate precise board-to-board alignment. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its performance to meet your connectivity needs with precision and durability.