395-134-540-201

Heilind Number:EDA395-134-540-201
Manufacturer:EDAC
Manufacturer Number:395-134-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-540-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish that complements any setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance. Featuring two rows and a pitch of .1 inch, it offers optimal connectivity for your devices. With 134 positions, it's perfect for intricate circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential connector for superior performance and longevity.