395-134-540-212

Heilind Number:EDA395-134-540-212
Manufacturer:EDAC
Manufacturer Number:395-134-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-540-212

Detailed Description

Enhance connectivity on your circuit board with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features 134 positions spread across two rows, ensuring efficient signal transfer. Crafted with precision, the connectors boast a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, reliability is paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications. Trust in our high-quality product to streamline your electronic connections effortlessly.