395-134-540-802

Heilind Number:EDA395-134-540-802
Manufacturer:EDAC
Manufacturer Number:395-134-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-540-802

Detailed Description

Enhance your PCB connections with our sleek and efficient Board to Board PCB Connector. Designed for seamless integration, this connector features a total of 134 positions spread across two rows, providing ample room for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for any electronic setup. Elevate your connectivity with this essential component.