395-134-540-808

Heilind Number:EDA395-134-540-808
Manufacturer:EDAC
Manufacturer Number:395-134-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-540-808

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 134 positions with a pitch of .1 inches, suitable for various PCB applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a row spacing of .2 inches, it offers seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Choose quality, choose efficiency – choose our Board To Board PCB Connector.