395-134-540-812

Heilind Number:EDA395-134-540-812
Manufacturer:EDAC
Manufacturer Number:395-134-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 134 positions across two rows, ensuring efficient signal transmission. Crafted with precision, it features durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in extreme operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. The straight mount orientation makes installation a breeze, while its black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications. Elevate your connectivity game with this essential component.