395-134-541-812

Heilind Number:EDA395-134-541-812
Manufacturer:EDAC
Manufacturer Number:395-134-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transfer across 134 positions. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation facilitates easy installation, making it a must-have for your electronic projects.