395-134-542-212

Heilind Number:EDA395-134-542-212
Manufacturer:EDAC
Manufacturer Number:395-134-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-542-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 134 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it ensures reliable data transfer with its copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. Operating smoothly in temperatures ranging from -40 to 105°C, it offers durability and efficiency. Its straight mount orientation and black color make it versatile for various applications. Upgrade your electronic setups with this essential component.