395-134-542-512

Heilind Number:EDA395-134-542-512
Manufacturer:EDAC
Manufacturer Number:395-134-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-542-512

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Featuring 134 positions spread across two rows, it ensures seamless connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable and stable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation makes installation easy and secure. Upgrade your connectivity solutions with this versatile board-to-board connector.