395-134-542-812

Heilind Number:EDA395-134-542-812
Manufacturer:EDAC
Manufacturer Number:395-134-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-542-812

Detailed Description

Enhance your PCB connectivity with our 134-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, perfect for a wide range of applications. With two rows and a pitch of .1 inches, it offers reliable performance and easy installation. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our high-quality connector to streamline your electronic connections effortlessly.