395-134-544-258

Heilind Number:EDA395-134-544-258
Manufacturer:EDAC
Manufacturer Number:395-134-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-544-258

Detailed Description

Efficiently connect and secure your electronic components with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a total of 134 positions, it offers ample connectivity possibilities. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs.