395-134-544-578

Heilind Number:EDA395-134-544-578
Manufacturer:EDAC
Manufacturer Number:395-134-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-544-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-544-578

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 134 positions across two rows, providing ample room for intricate circuitry. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in any application, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation offers straightforward installation, making it a must-have for your connectivity needs. Upgrade your setup with this essential component.