395-134-556-258

Heilind Number:EDA395-134-556-258
Manufacturer:EDAC
Manufacturer Number:395-134-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 134 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation and protection. Its copper alloy contact material and .1-inch pitch provide efficient signal transmission, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, meeting the demands of modern technology. Upgrade your PCB connections with this essential component.