395-134-556-858

Heilind Number:EDA395-134-556-858
Manufacturer:EDAC
Manufacturer Number:395-134-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-556-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, it offers reliable power delivery at an amperage of 3 A. The 134-position connector ensures seamless connectivity, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector, a perfect choice for professionals and hobbyists alike.