395-134-558-201

Heilind Number:EDA395-134-558-201
Manufacturer:EDAC
Manufacturer Number:395-134-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering a total of 134 positions for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects. Elevate your connectivity experience with this premium Board To Board PCB Connector.