395-134-558-802

Heilind Number:EDA395-134-558-802
Manufacturer:EDAC
Manufacturer Number:395-134-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-558-802

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With two rows of copper alloy contacts featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission in a variety of applications. The 134 positions allow for ample connectivity possibilities, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless and secure PCB connections.