395-134-558-858

Heilind Number:EDA395-134-558-858
Manufacturer:EDAC
Manufacturer Number:395-134-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-558-858

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, provide efficient and secure signal transmission. Boasting 134 positions, it offers ample connectivity options for your PCB applications. Designed for easy integration, its right-angle mount orientation allows for convenient installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality under varying conditions. Upgrade your connectivity solutions with this essential component.