395-134-560-512

Heilind Number:EDA395-134-560-512
Manufacturer:EDAC
Manufacturer Number:395-134-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-560-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal conductivity, it features 134 positions with a pitch of 0.1 inches and a row spacing of 0.2 inches, ensuring secure and efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and protection in any application. Crafted with precision, the contact material is Copper Alloy, guaranteeing stable and reliable connectivity. With a straight mount orientation, installation is effortless and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.