395-134-560-588

Heilind Number:EDA395-134-560-588
Manufacturer:EDAC
Manufacturer Number:395-134-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-560-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 134 positions with a pitch of .1 inch, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee stability and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and a compact two-row layout, it offers efficient space utilization on your board. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in telecommunications, industrial automation, and beyond.