395-134-560-812

Heilind Number:EDA395-134-560-812
Manufacturer:EDAC
Manufacturer Number:395-134-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and a .1-inch pitch, it offers optimal contact spacing for precision connections. The 134-position connector ensures ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this essential component for seamless data transfer and signal integrity.