395-136-520-212

Heilind Number:EDA395-136-520-212
Manufacturer:EDAC
Manufacturer Number:395-136-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-520-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 136 positions spread across two rows, facilitating seamless data transfer. The connector's durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact is crafted from robust Copper Alloy, guaranteeing efficient and stable power delivery. With a pitch of .1 in and row spacing of .2 in, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation on PCBs, making it ideal for professional and DIY projects alike. Upgrade your connectivity solutions with this essential component.