395-136-520-512

Heilind Number:EDA395-136-520-512
Manufacturer:EDAC
Manufacturer Number:395-136-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-520-512

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient signal transmission. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Boasting 136 positions and a pitch of .1 inches, it offers ample connectivity options for your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this high-quality connector.