395-136-520-807

Heilind Number:EDA395-136-520-807
Manufacturer:EDAC
Manufacturer Number:395-136-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-520-807

Detailed Description

Enhance your electronic connections with this advanced Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity. Its straight mount orientation and black color make it versatile for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Elevate your system's performance with this essential component.