395-136-521-204

Heilind Number:EDA395-136-521-204
Manufacturer:EDAC
Manufacturer Number:395-136-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-204

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 136 positions each, this connector facilitates seamless data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for easy integration, its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.