395-136-521-207

Heilind Number:EDA395-136-521-207
Manufacturer:EDAC
Manufacturer Number:395-136-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for superior performance, this connector features 136 positions with a pitch of .1 inches, allowing for seamless and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contact material guarantees stable and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your systems today with this essential component for optimal connectivity.