395-136-521-278

Heilind Number:EDA395-136-521-278
Manufacturer:EDAC
Manufacturer Number:395-136-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-278

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for optimal efficiency, it features 136 positions with a pitch of .1 inches, ensuring precise and secure connections. The black UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in challenging environments. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.