395-136-521-502

Heilind Number:EDA395-136-521-502
Manufacturer:EDAC
Manufacturer Number:395-136-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-502

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board-to-Board Card Edge Connector. Sleek and efficient, this connector features a straight mount orientation, perfect for seamless integration. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 136 positions offers ample connectivity options. With a precise pitch of .1in and row spacing of .2in, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB needs. Trust in its quality and efficiency to elevate your electronic applications.