395-136-521-503

Heilind Number:EDA395-136-521-503
Manufacturer:EDAC
Manufacturer Number:395-136-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek black design, it features 136 positions spread across two rows for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mounting on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronic setups with this essential connector for seamless data transmission and power delivery.