395-136-521-504

Heilind Number:EDA395-136-521-504
Manufacturer:EDAC
Manufacturer Number:395-136-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for high-performance applications, this connector features 136 positions with a pitch of .1 inches, ensuring seamless and efficient data transfer. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, with copper alloy contacts for reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential connector.